Samtec SQW Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-4927
- Mfr. Part No.:
- SQW-105-01-F-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.398 | €11.99 | - |
| 25 - 45 | €2.194 | €10.97 | 8% |
| 50 - 95 | €2.012 | €10.06 | 16% |
| 100 - 245 | €1.87 | €9.35 | 22% |
| 250 + | €1.742 | €8.71 | 27% |
*price indicative
- RS Stock No.:
- 180-4927
- Mfr. Part No.:
- SQW-105-01-F-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole, surface mount
Related links
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
