Samtec CLT Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-4935
- Mfr. Part No.:
- CLT-105-02-F-D-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €6.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.068 | €15.34 | - |
| 25 - 45 | €2.798 | €13.99 | €6.75 |
| 50 - 95 | €2.578 | €12.89 | €24.50 |
| 100 - 245 | €2.39 | €11.95 | €67.80 |
| 250 + | €2.218 | €11.09 | €212.50 |
*price indicative
- RS Stock No.:
- 180-4935
- Mfr. Part No.:
- CLT-105-02-F-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Rugged Reliable Dual Wipe Socket Strip | |
| Number of Rows | 2 | |
| Current | 4.1A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | CLT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Rugged Reliable Dual Wipe Socket Strip | ||
Number of Rows 2 | ||
Current 4.1A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series CLT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
Contact System: Tiger Claw™
Orientation: Vertical
Termination: Through-hole, surface mount
Application: Double row to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec CLT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
