Samtec HLE Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-5005
- Mfr. Part No.:
- HLE-105-02-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.54
(exc. VAT)
€20.35
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.308 | €16.54 |
| 25 - 45 | €3.024 | €15.12 |
| 50 - 95 | €2.778 | €13.89 |
| 100 - 245 | €2.576 | €12.88 |
| 250 + | €2.398 | €11.99 |
*price indicative
- RS Stock No.:
- 180-5005
- Mfr. Part No.:
- HLE-105-02-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Number of Rows | 2 | |
| Current | 4.1A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V | |
| Series | HLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Number of Rows 2 | ||
Current 4.1A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V | ||
Series HLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Pitch: .100" (2.54 mm)
Contact System: Tiger Beam™
Orientation: Vertical
Termination: Through-hole
Application: Double row up to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Bottom PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
