Samtec QFS Series Straight Surface PCB Socket, 104-Contact, 2 Row, 630 μm Pitch Solder
- RS Stock No.:
- 180-5027
- Mfr. Part No.:
- QFS-052-06.25-SL-D-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €41.30
View bulk pricing optionsSubtotal (1 unit)*
€19.47
(exc. VAT)
€23.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.47 | - |
| 10 - 49 | €15.34 | €41.30 |
| 50 - 99 | €13.76 | €285.50 |
| 100 - 249 | €13.08 | €639.00 |
| 250 + | €12.41 | €1,765.00 |
*price indicative
- RS Stock No.:
- 180-5027
- Mfr. Part No.:
- QFS-052-06.25-SL-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 104 | |
| Sub Type | High Speed Rugged Ground Plane Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 630μm | |
| Current | 15.7A, 2.6A, 4A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | QFS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.48mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 104 | ||
Sub Type High Speed Rugged Ground Plane Socket Strip | ||
Number of Rows 2 | ||
Pitch 630μm | ||
Current 15.7A, 2.6A, 4A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series QFS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.48mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
Pitch: 2.00 mm (.0787")
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Press-fit
Application: Stack-through and non-stack-through connectors for PC/104-Plus™ applications
Special Features: Press fit termination to the board
Related links
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QFS Series Right Angle PCB Socket 2 Row, 630 μm Pitch Solder
