Samtec SMS Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-5050
- Mfr. Part No.:
- SMS-110-01-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.40 |
*price indicative
- RS Stock No.:
- 180-5050
- Mfr. Part No.:
- SMS-110-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Micro Socket Strip | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SMS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Micro Socket Strip | ||
Pitch 1.27mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SMS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Application: Single or double row design up to 100 pins
Contact System: Tiger Buy™
Orientation: Vertical
Pitch: .050" (1.27 mm)
Termination: Through-hole
Related links
- Samtec SMS Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
