Amphenol Communications Solutions Dubox Series Surface Mount PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-2170
Mfr. Part No.:
89898-303ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Dubox

Mount Type

Surface Mount

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

2

Pitch

2.54 mm

Termination Type

Solder

Contact Material

Bronze

Contact Plating

Gold

Current

12 A

Voltage

1 kV

COO (Country of Origin):
FR
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy