Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 100-Contact, 2 Row, 0.8 mm Pitch Solder
- RS Stock No.:
- 182-2270
- Mfr. Part No.:
- 61082-103402LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (300 units, on reels of 300)*
€1,682.10
(exc. VAT)
€2,069.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | €5.607 | €1,682.10 |
*price indicative
- RS Stock No.:
- 182-2270
- Mfr. Part No.:
- 61082-103402LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Current | 800mA | |
| Pitch | 0.8mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | BergStak | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Current 800mA | ||
Pitch 0.8mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series BergStak | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
0.8 mm double-row contact pitch conserves printed circuit board space
Scoop-proof feature housings
Multiple plating options available
Multiple packaging options available
PCB locator pegs option
Lead-free
Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights
Suitable for parallel board stacking applications
Comprehensive range of sizes and stack heights to satisfy all needs
High density for all electrical applications needs
Prevents reverse mating
Satisfies different application requirement
Suitable for varies feeding processing
Facilitates ease and accuracy during manual assembly
BergStak® 0.80 mm Pitch, Receptacle, Vertical, Double Row, 100 Positions.
Related links
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket 3 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
