Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 377 units)*

€675.58

(exc. VAT)

€830.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
377 +€1.792€675.58

*price indicative

RS Stock No.:
182-2882
Mfr. Part No.:
76342-308LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

Receptacle

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Glass Filled Thermoplastic

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

Dubox

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
FR
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy