Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€17.02

(exc. VAT)

€20.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.02-
10 - 24€15.489%
25 - 49€14.5814%
50 - 124€13.8018%
125 +€13.1023%

*price indicative

Packaging Options:
RS Stock No.:
195-7490
Mfr. Part No.:
1043685
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

80

Product Type

PCB Socket

Sub Type

Female Connector

Number of Rows

2

Pitch

800μm

Current

1.7A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Stacking Height

9mm

Connector System

Board-to-Board

Voltage

500V

Series

FP 0.8/80-FV-SH

Row Pitch

1.42mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
Shielded SMD female connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 80, pitch: 0.8 mm, colour: black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy