Phoenix Contact FP 1.27/20-FV Series Right Angle Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-7553
Mfr. Part No.:
1714893
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

1.4A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

500V

Series

FP 1.27/20-FV

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 20, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy