Samtec HLE Series Straight Surface PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6613
- Mfr. Part No.:
- HLE-112-02-G-DV-BE
- Manufacturer:
- Samtec
Subtotal (1 tube of 19 units)*
€75.05
(exc. VAT)
€92.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 19 + | €3.95 | €75.05 |
*price indicative
- RS Stock No.:
- 196-6613
- Mfr. Part No.:
- HLE-112-02-G-DV-BE
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 4.1A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | HLE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 4.1A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Series HLE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec HLE series is a 2.54mm Tiger Beam cost effective single beam socket strip with 24 contact points.
Insulator material MADE up of black liquid crystal polymer
Terminal Material MADE up of BeCu
4.1A per pin Current Rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
