Samtec CLM Series Vertical Surface PCB Socket, 7-Contact, 2 Row, 1 mm Pitch Press-in
- RS Stock No.:
- 196-6668
- Mfr. Part No.:
- CLM-107-02-F-D-P-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.91 | €7.82 |
| 20 - 98 | €3.29 | €6.58 |
| 100 - 198 | €2.86 | €5.72 |
| 200 + | €2.545 | €5.09 |
*price indicative
- RS Stock No.:
- 196-6668
- Mfr. Part No.:
- CLM-107-02-F-D-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Termination Type | Press-in | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Housing Material LCP | ||
Termination Type Press-in | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec CLM series is rugged and reliable printed circuit board mount socket. It is suitable for top- and bottom-entry application which utilizes the Tiger claw dual-wipe contact system to allow for pass-through contact arrangement. Its position size i
Available with cost saving gold plating
Optional tape and reel packaging
Related links
- Samtec CLM Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Press-in
- Samtec CLM Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Press-in
- Samtec CLM Series Straight Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Through Hole
