Samtec CLM Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 196-6669
- Mfr. Part No.:
- CLM-113-02-F-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€202.90
(exc. VAT)
€249.56
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 168 | €4.831 | €202.90 |
| 210 - 378 | €4.319 | €181.40 |
| 420 + | €4.078 | €171.28 |
*price indicative
- RS Stock No.:
- 196-6669
- Mfr. Part No.:
- CLM-113-02-F-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 2.8A | |
| Housing Material | Black Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 2.8A | ||
Housing Material Black Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec CLM series is a 1mm Tiger Claw rugged reliable dual wipe micro socket strip with 26 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
