Samtec CLP Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch Press-in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-6689
Mfr. Part No.:
CLP-108-02-G-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Press-in

Mount Type

Surface

Orientation

Vertical

Series

CLP

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLP series is a 1.27mm Tiger claw rugged reliable dual wipe socket strip which has 16 position and it is suitable for pass-through applications. Its colour is black.

Operating temperature range -55°C to +125°C

Dual vertical and horizontal row available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy