Samtec CLT Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 unit)*

€2.14

(exc. VAT)

€2.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.14

*price indicative

RS Stock No.:
196-6700
Mfr. Part No.:
CLT-103-02-G-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

4.1A

Housing Material

Black Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Series

CLT

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLT series is a 2mm Tiger Claw rugged reliable dual wipe socket strip with 6 contact points.

Insulation material made up of black liquid crystal polymer

Contact material made up of Phosphor Bronze

4.1A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy