Samtec ERF8 Series Right Angle Surface PCB Socket, 26-Contact, 2 Row, 800 μm Pitch Press-in

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 200 units)*

€1,241.80

(exc. VAT)

€1,527.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 400€6.209€1,241.80-
600 - 800€6.036€1,207.202%
1000 +€5.873€1,174.605%

*price indicative

RS Stock No.:
196-6719
Mfr. Part No.:
ERF8-013-03-L-D-RA-L-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Board-to-Board

Number of Rows

2

Current

2.2A

Pitch

800μm

Termination Type

Press-in

Housing Material

Black LCP

Mount Type

Surface

Orientation

Right Angle

Series

ERF8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

The Samtec ERF8 series is a 0.8mm Edge Rate rugged high speed socket strip with 26 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of BeCu

2.2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy