Samtec ESQ Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€1.39

(exc. VAT)

€1.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€1.39-
10 - 24€1.1715%
25 - 49€0.8737%
50 - 99€0.8241%
100 +€0.7744%

*price indicative

RS Stock No.:
196-6728
Mfr. Part No.:
ESQ-106-33-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

5.2A

Termination Type

Solder

Housing Material

Black Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Series

ESQ

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

The Samtec ESQ is 2.54 mm PC/104 elevated socket strip with 6 contact points.

Insulation material made up of black glass filled polyester

Contact material made up of Phosphor Bronze

5.2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy