Samtec ESW Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 11 units)*

€72.14

(exc. VAT)

€88.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
11 - 44€6.558€72.14
55 - 99€6.244€68.68
110 - 209€5.614€61.75
220 +€4.985€54.84

*price indicative

RS Stock No.:
196-6746
Mfr. Part No.:
ESW-120-33-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

5.7A

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

515V ac

Series

ESW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec ESW series is a 2.54mm PC/104 elevated socket strip with 40 contact points.

Insulation material MADE up of black glass filled polyester

Contact material MADE up of Phosphor Bronze

5.2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy