Samtec ASP Series Vertical Press Fit PCB Socket, 116-Contact, 19 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 196-6804
- Mfr. Part No.:
- ASP-103612-05
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €23.25
View bulk pricing optionsSubtotal (1 unit)*
€43.16
(exc. VAT)
€53.09
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €43.16 | - |
| 25 - 99 | €42.23 | €23.25 |
| 100 + | €41.10 | €206.00 |
*price indicative
- RS Stock No.:
- 196-6804
- Mfr. Part No.:
- ASP-103612-05
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 116 | |
| Number of Rows | 19 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Press Fit | |
| Orientation | Vertical | |
| Series | ASP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 116 | ||
Number of Rows 19 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Press Fit | ||
Orientation Vertical | ||
Series ASP | ||
Standards/Approvals RoHS | ||
The Samtec VITA 42 XMC is a widely deployed mezzanine standard used in high-reliability computer implementing switched-fabric architecture. It has 114 position with 1.27mm pitch.
Solder ball type is tin lead
Related links
- Samtec ASP Series Vertical Press Fit PCB Socket 19 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec VITA 42 Series Straight Surface PCB Connector 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
