Samtec BSE Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 tray of 42 units)*

€278.46

(exc. VAT)

€342.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
42 +€6.63€278.46

*price indicative

RS Stock No.:
196-6851
Mfr. Part No.:
BSE-060-01-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

120

Sub Type

Board-to-Board

Number of Rows

2

Current

2A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Series

BSE

Minimum Operating Temperature

-55°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec BSE series is a 0.8mm Basic blade and beam socket strip with 120 contact points.

Insulation material MADE up of liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy