Samtec CES Series Straight Through Hole PCB Socket, 18-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 120 more to save 21%

View bulk pricing options

Subtotal (1 tube of 24 units)*

€39.94

(exc. VAT)

€49.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
24 - 96€1.664€39.94-
120 +€1.303€31.2721%

*price indicative

RS Stock No.:
196-6869
Mfr. Part No.:
CES-109-01-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

18

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

5.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Series

CES

Minimum Operating Temperature

-55°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CES series is a 2.54mm closed entry low profile socket strip with 18 contact points.

Insulation material MADE up of black glass filled polyester

Contact material MADE up of Phosphor Bronze

5.5A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy