Samtec ESQ Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-9804
- Mfr. Part No.:
- ESQ-104-12-G-S
- Manufacturer:
- Samtec
Subtotal (1 pack of 5 units)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.666 | €8.33 |
*price indicative
- RS Stock No.:
- 196-9804
- Mfr. Part No.:
- ESQ-104-12-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 5.7A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 515V | |
| Series | ESQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 5.7A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 515V | ||
Series ESQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Samtec ESQ-104-12-G-S is an ESQ series elevated socket. It has standard and low insertion force contacts with 0.635mm square tails for PC/104 applications. Its contacts are made up of phosphor bronze.
Current rating: 5.7A per pin
Normal force: standard = 125grams (4.4N)
Max cycles:100 with 10μ" (0.25μm) Au
Related links
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
