Samtec ESQ Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.48

(exc. VAT)

€3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.48
10 +€2.18

*price indicative

RS Stock No.:
196-9819
Mfr. Part No.:
ESQ-108-33-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

5.7A

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

515V

Series

ESQ

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Matt Tin

Standards/Approvals

No

The Samtec ESQ-108-33-T-D is an ESQ series elevated socket. It has standard and low insertion force contacts with 0.635mm square tails for PC/104 applications. Its contacts are made up of phosphor bronze.

Current rating is 5.7A per pin

Normal force is standard is 125grams (4.4N)

Max cycles is 100 with 10μ" (0.25μm) Au

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy