Samtec FLE Series Straight Surface PCB Socket, 18-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€23.05

(exc. VAT)

€28.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€4.61€23.05

*price indicative

RS Stock No.:
196-9884
Mfr. Part No.:
FLE-109-01-G-DV-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

18

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

2.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

FLE

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec FLE-109-01-G-DV-Kis FLE series cost effective reliable socket. It has Optional tape and reel packaging. This socket is Ideal for pass-through applications.

Insulator material is black liquid

Contact material is phosphor bronze

Operating temperature range is from 55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy