Samtec BCS Series Vertical Through Hole PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€4.62

(exc. VAT)

€5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.62

*price indicative

RS Stock No.:
197-0020
Mfr. Part No.:
BCS-115-L-D-PE-BE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

30

Sub Type

Board-to-Board

Number of Rows

2

Current

4.6A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

475V

Series

BCS

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
MY
The Samtec BCS-115-L-D-PE-BE is BCS series Tiger Claw Pass-through Socket. This socket has top and bottom entry pass-through options. It is used in s\ingle and double row up to 100 pins.

Insulator material: black liquid crystal polymer

Contact material: phosphor bronze

Current rating:4.6A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy