Samtec BCS Series Straight Through Hole PCB Socket, 9-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.18

(exc. VAT)

€16.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€2.636€13.18-
10 +€2.324€11.6211%

*price indicative

RS Stock No.:
197-6544
Mfr. Part No.:
BCS-109-L-S-TE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

9

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

1

Pitch

2.54mm

Current

4.6A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

700V

Series

BCS

Row Pitch

0.1in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

The Samtec BCS series is a 2.54mm tiger claw pass through socket strip having phosphor bronze as contact material. It has 4.6 A per pin current and 475 VAC voltage.

Insulation material made up of Black Liquid Crystal Polymer

Operating Temperature Range -55°C to +125°C

RoHS Compliant

Lead–Free Solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy