Samtec BSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€2,520.00

(exc. VAT)

€3,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€5.04€2,520.00
1000 +€4.90€2,450.00

*price indicative

RS Stock No.:
197-6594
Mfr. Part No.:
BSH-060-01-F-D-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Sub Type

PCB Socket

Number of Rows

2

Current

2A

Pitch

500μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

175V

Series

BSH

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec BSH series basic blade and beam socket strip having phosphor bronze as contact material. It has 2A per pin current and 175 VAC voltage.

Flammability Rating UL 94 VO

Operating Temperature Range -55°C to +125°C

RoHS Compliant

Lead–Free Solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy