Samtec HLE Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 185 more to save 8%

View bulk pricing options

Subtotal (1 tube of 37 units)*

€90.50

(exc. VAT)

€111.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
37 - 148€2.446€90.50-
185 - 333€2.231€82.558%
370 +€2.109€78.0313%

*price indicative

RS Stock No.:
197-6702
Mfr. Part No.:
HLE-106-02-F-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Pitch

2.54mm

Current

4.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

The Samtec HLE series tiger beam cost effective single beam socket strip. It has BeCu as contact material and black liquid crystal polymer as insulator material.

Current rating 4.1A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy