Samtec HLE Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 1600 more to save €302.40

View bulk pricing options

Subtotal (1 reel of 800 units)*

€1,716.80

(exc. VAT)

€2,112.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
800 - 800€2.146€1,716.80-
1600 +€1.957€1,565.60€302.40

*price indicative

RS Stock No.:
197-6704
Mfr. Part No.:
HLE-106-02-F-DV-BE-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Current

4.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

The Samtec HLE series tiger beam cost effective single beam socket strip. It has BeCu as contact material and black liquid crystal polymer as insulator material.

Current rating 4.1A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy