Samtec SQT Series Right Angle Surface PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 198-1413
- Mfr. Part No.:
- SQT-104-03-L-S
- Manufacturer:
- Samtec
Subtotal (1 tube of 69 units)*
€97.64
(exc. VAT)
€120.06
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 69 + | €1.415 | €97.64 |
*price indicative
- RS Stock No.:
- 198-1413
- Mfr. Part No.:
- SQT-104-03-L-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 5.1A | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 5.1A | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SQT series consists of cost effective rugged sockets. It is having black liquid crystal polymer insulating material where the contact material is phosphor bronze.
Current rating :5.1A per pin(2 pins powered)
Operating temp range:-55°C to +125°C
Normal force:60grams (0.59N) average
Related links
- Samtec SQT Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Samtec SQT Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Samtec SQT Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Samtec SQT Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
