Samtec SSQ Series Straight Through Hole PCB Socket, 48-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 198-1602
- Mfr. Part No.:
- SSQ-124-01-T-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.71 | - |
| 5 - 24 | €3.22 | 13% |
| 25 - 99 | €2.76 | 25% |
| 100 - 249 | €2.53 | 31% |
| 250 + | €2.46 | 33% |
*price indicative
- RS Stock No.:
- 198-1602
- Mfr. Part No.:
- SSQ-124-01-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 48 | |
| Product Type | PCB Socket | |
| Sub Type | Square Tail | |
| Number of Rows | 2 | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 48 | ||
Product Type PCB Socket | ||
Sub Type Square Tail | ||
Number of Rows 2 | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec SSQ series consist of through hole SQ post socket. It has Tiger Buy™ contact system where the contact material used is phosphor bronze. It is lead free solderable.
Current rating:6.3A per pin(2 pins powered)
Normal force: standard= 125grams (4.4N)
Max cycles:100 with 10μ"(0.25μm) Au
Voltage rating:465VAC/655VDC
Related links
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
