Samtec SSW Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Surface Mount

Subtotal (1 unit)*

€1.90

(exc. VAT)

€2.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.90

*price indicative

RS Stock No.:
198-1618
Mfr. Part No.:
SSW-104-22-S-S-VS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Solder Tail

Number of Rows

1

Pitch

2.54mm

Current

4.7A

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SSW series consist of surface mount SQ post socket. It has Tiger Buy™ contact system whereas it is having phosphor bronze contact material.

Insulator material: black LCP

Current rating:4.7A per pin(2 pins powered)

Max cycles:100 with 10μ" (0.25μm) Au

Voltage rating:465VAC/655VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy