Samtec SSW Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.20

(exc. VAT)

€2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.20
10 - 24€1.85
25 - 99€1.39
100 - 249€1.32
250 +€1.17

*price indicative

RS Stock No.:
198-1629
Mfr. Part No.:
SSW-108-02-T-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Sub Type

Solder Tail

Number of Rows

2

Pitch

2.54mm

Current

4.7A

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SSW series consist of through hole SQ post socket. It has Tiger Buy™ contact system whereas it is having phosphor bronze contact material.

Current rating:4.7A per pin(2 pins powered)

Normal force: standard= 125grams (4.4N)

Max cycles:100 with 10μ" (0.25μm)

Voltage rating:465VAC/655VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy