Samtec TLE Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 pack of 2 units)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.305€6.61

*price indicative

RS Stock No.:
198-2784
Mfr. Part No.:
TLE-106-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

3.2A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

TLE

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
VN
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 12 contact points.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 3.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy