Samtec TLE Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 198-2791
- Mfr. Part No.:
- TLE-110-01-G-DV-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
Temporarily out of stock
- 63 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.44 |
*price indicative
- RS Stock No.:
- 198-2791
- Mfr. Part No.:
- TLE-110-01-G-DV-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 3.2A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 20 contact points.
Black liquid crystal polymer for insulation
Terminals are made up of Phosphor Bronze
Current rating of 3.2A per pin
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
