Samtec TLE Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 198-2792
- Mfr. Part No.:
- TLE-110-01-G-DV-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 675 units)*
€1,742.85
(exc. VAT)
€2,143.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 675 + | €2.582 | €1,742.85 |
*price indicative
- RS Stock No.:
- 198-2792
- Mfr. Part No.:
- TLE-110-01-G-DV-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 3.2A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 20 contact points.
Black liquid crystal polymer for insulation
Terminals are made up of Phosphor Bronze
Current rating of 3.2A per pin
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
