Samtec IPS1 Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

€91.73

(exc. VAT)

€112.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
15 - 15€6.115€91.73
30 - 60€5.283€79.25
75 - 135€4.72€70.80
150 +€4.433€66.50

*price indicative

RS Stock No.:
200-0250
Mfr. Part No.:
IPS1-115-01-L-D-VS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Sub Type

Power-to-the Board

Number of Rows

2

Current

4.8A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

775V ac, 1095V ac

Series

IPS1

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

2

The Samtec IPS1 series is shrouded power connector. And available with optional locking clip.

Double row

Vertical through-hole and surface mount, right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy