Samtec MMS Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.095€6.19
10 - 18€2.99€5.98
20 - 98€2.90€5.80
100 +€2.825€5.65

*price indicative

Packaging Options:
RS Stock No.:
200-0446
Mfr. Part No.:
MMS-110-02-L-SV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

Tiger Claw

Current

3.9A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec PCB Socket MLE series is classic socket strips. Available for through-hole termination. Available in single and double row configurations, this 2. 00 mm pitch connector uses the Samtec Tiger Claw dual wipe contact system to deliver power up to 3. 9 Amps per pin.

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Single and double row to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy