Samtec QFS Series Straight Through Hole PCB Socket, 64-Contact, 2 Row, 635 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.96

(exc. VAT)

€15.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.96
10 - 24€12.21
25 +€11.87

*price indicative

RS Stock No.:
200-0504
Mfr. Part No.:
QFS-032-04.25-L-D-DP-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

64

Product Type

PCB Socket

Sub Type

Power-to-the Board

Number of Rows

2

Current

15.7A

Pitch

635μm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

300V

Series

QFS

Minimum Operating Temperature

-55°C

Row Pitch

6.48mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

2

The Samtec QFS is high-speed rugged ground plane combo power socket strip.

Up to 156 positions

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy