Samtec QFS Series Straight Through Hole PCB Socket, 104-Contact, 2 Row, 635 μm Pitch Solder

Subtotal (1 tray of 52 units)*

€840.42

(exc. VAT)

€1,033.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
52 +€16.162€840.42

*price indicative

RS Stock No.:
200-0515
Mfr. Part No.:
QFSS-052-04.25-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

104

Number of Rows

2

Sub Type

Socket

Pitch

635μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

300V

Series

QFS

Row Pitch

6.48mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

2

The Samtec QFSS series is shielded ground plane combo power socket strip.

Up to 96 positions

Differential pair signalling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy