Samtec QSH-RA Series Right Angle Through Hole PCB Socket, 60-Contact, 2 Row, 550 μm Pitch Solder

Get a bulk buy discount

Add 1050 more to save 2%

View bulk pricing options

Subtotal (1 reel of 525 units)*

€4,690.35

(exc. VAT)

€5,769.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
525 - 525€8.934€4,690.35-
1050 +€8.683€4,558.582%

*price indicative

RS Stock No.:
200-0552
Mfr. Part No.:
QSH-030-01-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Number of Rows

2

Sub Type

Right Angle Ground Plane

Pitch

550μm

Current

21.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

220V

Series

QSH-RA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec PCB socket QSE series is a high speed ground plane with differential pair and right-angle.

Pitch: 0.55mm

Guide post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy