Samtec QSH-RA Series Right Angle Through Hole PCB Socket, 120-Contact, 2 Row, 550 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.43

(exc. VAT)

€26.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.43
10 - 24€20.72
25 - 49€20.02
50 - 99€19.28
100 +€18.98

*price indicative

Packaging Options:
RS Stock No.:
200-0567
Mfr. Part No.:
QSH-060-01-H-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

Right Angle Ground Plane

Number of Rows

2

Current

21.8A

Pitch

550μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

220V

Series

QSH-RA

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec PCB socket QSE series is a high speed ground plane with differential pair and right-angle.

Pitch: 0.55mm

Guide post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy