Samtec QSS Series Straight Surface PCB Socket, 150-Contact, 2 Row, 635 μm Pitch Crimp
- RS Stock No.:
- 200-1823
- Mfr. Part No.:
- QSS-075-01-L-D-A-GP
- Manufacturer:
- Samtec
Subtotal (1 tray of 42 units)*
€583.09
(exc. VAT)
€717.19
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 42 + | €13.883 | €583.09 |
*price indicative
- RS Stock No.:
- 200-1823
- Mfr. Part No.:
- QSS-075-01-L-D-A-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 150 | |
| Number of Rows | 2 | |
| Sub Type | Plain Socket | |
| Pitch | 635μm | |
| Current | 1.8A | |
| Termination Type | Crimp | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 285V | |
| Series | QSS | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 150 | ||
Number of Rows 2 | ||
Sub Type Plain Socket | ||
Pitch 635μm | ||
Current 1.8A | ||
Termination Type Crimp | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 285V | ||
Series QSS | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec QSS series high-speed ground plane socket strip is a 150 pin connector. It has a pole pitch of 0.635 mm. The Insulation material used is of liquid crystal polymer and material used for contacts is of phosphor bronze. It has guide holes for mating with QTS-RA.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating Temperature is between -55 °C to +125 °C
285 VAC voltage ratings
It is RoHS compliant
Related links
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
