Samtec SL Series Straight Through Hole PCB Socket, 1-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€0.80

(exc. VAT)

€0.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.80

*price indicative

RS Stock No.:
200-2175
Mfr. Part No.:
SL-101-G-19
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

1

Product Type

PCB Socket

Sub Type

Screw Machine Socket Strip

Number of Rows

1

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SL

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper, Brass

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec SL series low profile single row screw machine socket strip is a 1 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu or Brass

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy