Samtec SLM Series Straight Surface PCB Socket, 6-Contact, 1 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 200-2178
- Mfr. Part No.:
- SLM-106-01-L-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 71 units)*
€82.01
(exc. VAT)
€100.89
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 71 - 71 | €1.155 | €82.01 |
| 142 - 284 | €1.025 | €72.78 |
| 355 - 639 | €0.928 | €65.89 |
| 710 + | €0.896 | €63.62 |
*price indicative
- RS Stock No.:
- 200-2178
- Mfr. Part No.:
- SLM-106-01-L-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Through Hole Micro Socket | |
| Pitch | 1.27mm | |
| Current | 5.2A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Through Hole Micro Socket | ||
Pitch 1.27mm | ||
Current 5.2A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SLM series low profile socket strip is a 6 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of Black G.F. Polyester and material used for contacts is of phosphor bronze.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin
Current rating is 5.0A per pin (2 pins powered)
It is RoHS compliant
Related links
- Samtec SLM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Through Hole
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Through Hole
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
