Samtec SMH Series Straight Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 200-2201
- Mfr. Part No.:
- SMH-108-02-L-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.00
(exc. VAT)
€6.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.50 | €5.00 |
| 10 + | €2.065 | €4.13 |
*price indicative
- RS Stock No.:
- 200-2201
- Mfr. Part No.:
- SMH-108-02-L-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Surface Mount Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SMH | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Surface Mount Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SMH | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec SMH series horizontal surface mount socket strip is a 8 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of Black LCP and material used for contacts is of phosphor bronze.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin
It is RoHS compliant
Related links
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
