Samtec SMM Series Straight Surface PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 200-2209
- Mfr. Part No.:
- SMM-105-01-S-S
- Manufacturer:
- Samtec
Subtotal (1 tube of 58 units)*
€185.19
(exc. VAT)
€227.77
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 58 + | €3.193 | €185.19 |
*price indicative
- RS Stock No.:
- 200-2209
- Mfr. Part No.:
- SMM-105-01-S-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | SMM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series SMM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
The Samtec SMM series high-reliability socket strip is a 5 pin connector. It has a pole pitch of 2 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.
Plating used is of Sn or Au over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
Current rating is 3.2A per pin (2 pins powered)
It is RoHS compliant
Related links
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
