Samtec ADF6 Series Vertical Surface PCB Socket, 20-Contact, 4 Row, 635 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.03

(exc. VAT)

€27.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€22.03
10 - 24€20.55
25 - 49€19.29
50 +€18.16

*price indicative

RS Stock No.:
202-7887
Mfr. Part No.:
ADF6-20-03.5-L-4-2-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

4

Sub Type

High Density Socket

Pitch

635μm

Current

1.34A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Stacking Height

5mm

Connector System

Board-to-Board

Voltage

219V

Series

ADF6

Minimum Operating Temperature

-55°C

Row Pitch

960μm

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Tin over Nickel, Gold

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS

COO (Country of Origin):
US
The Samtec Connector is a low profile, ultra-slim surface mount socket. Edge Rate® contact system optimized for signal integrity performance. Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.

Incredibly dense with up to 240 total I/Os

Low profile 5 mm stack height and slim 5 mm width

4-row design; 10 - 60 positions per row (40 - 240 total positions)

Edge Rate® contact system optimized for signal integrity performance

Supports 56 Gbps PAM4 (28 Gbps NRZ) applications

Solder ball technology for simplified processing and self aligning

Additional stack heights and higher pin counts in development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy