LEMO 00 S Series Right Angle Through Hole PCB Socket Solder
- RS Stock No.:
- 203-9218
- Mfr. Part No.:
- EPY.00.250.NTN
- Manufacturer:
- LEMO
Bulk discount available
Subtotal (1 unit)*
€56.02
(exc. VAT)
€68.90
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 23 February 2026
- Plus 125 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €56.02 |
| 10 - 24 | €47.62 |
| 25 - 49 | €42.01 |
| 50 + | €36.42 |
*price indicative
- RS Stock No.:
- 203-9218
- Mfr. Part No.:
- EPY.00.250.NTN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | PCB Socket | |
| Sub Type | Coaxial | |
| Current | 4A | |
| Housing Material | Polytetrafluoroethylene | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Series | 00 S | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type PCB Socket | ||
Sub Type Coaxial | ||
Current 4A | ||
Housing Material Polytetrafluoroethylene | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Series 00 S | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 250°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
90° PCB Sockets – Series 00
90° angled sockets for soldering onto printed circuits
These sockets are equipped with a female contact and are available in single (EPL) or double (EPY) versions
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Related links
- LEMO 00 S Series 50Ω Right Angle Body
- LEMO 00 S Series 50Ω Straight Body
- LEMO 00 S Series Male LEMO to Male, 2 m 50 Ω
- LEMO Circular Connector Panel Socket IP64, 00 S Series
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions PCB Socket, Solder Termination
- Samtec Solder
- Samtec Solder
