Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2.54 Pitch Surface Mount
- RS Stock No.:
- 205-3126
- Mfr. Part No.:
- 610006243021
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tube of 80 units)*
€86.08
(exc. VAT)
€105.84
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | €1.076 | €86.08 |
*price indicative
- RS Stock No.:
- 205-3126
- Mfr. Part No.:
- 610006243021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | SMT Female Bot-to-m Entry Dual Row Socket | |
| Pitch | 2.54 | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR-PHD | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type SMT Female Bot-to-m Entry Dual Row Socket | ||
Pitch 2.54 | ||
Current 3A | ||
Termination Type Surface Mount | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR-PHD | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD series surface mount dual row PCB socket header connector with a 2.54mm pitch. This board to board header has a UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Pins = 6
Type = bottom entry
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Related links
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Vertical Surface PCB Socket 2 Row, 2.54 Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 1 Row, 2.54 Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 Pitch Surface Mount
